
FOD4118V | |
|---|---|
DigiKey Part Number | 2156-FOD4118V-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD4118V |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 500µA |
Manufacturer Fairchild Semiconductor | Turn On Time 60µs |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.400", 10.16mm) |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 800 V | Approval Agency CSA, UL, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Bulk: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,95477 € | 254,12 € |
| Unit Price without VAT: | 1,95477 € |
|---|---|
| Unit Price with VAT: | 2,32618 € |

