
FOD3184TSR2 | |
|---|---|
DigiKey Part Number | 2156-FOD3184TSR2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD3184TSR2 |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.5A, 2.5A |
Mfr | Current - Peak Output 3A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.43V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 210ns, 210ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 65ns | Approval Agency UL |
Rise / Fall Time (Typ) 38ns, 24ns |
| Bulk: | 700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,95477 € | 254,12 € |
| Unit Price without VAT: | 1,95477 € |
|---|---|
| Unit Price with VAT: | 2,32618 € |

