
FOD3180SD | |
|---|---|
DigiKey Part Number | 2156-FOD3180SD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD3180SD |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.43V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-SMD |
Pulse Width Distortion (Max) 65ns | Approval Agency cUL, UL |
Rise / Fall Time (Typ) 75ns, 55ns |
| Bulk: | 18675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,59781 € | 255,65 € |
| Unit Price without VAT: | 1,59781 € |
|---|---|
| Unit Price with VAT: | 1,90139 € |

