
FOD3150V | |
|---|---|
DigiKey Part Number | 2156-FOD3150V-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD3150V |
Description | OPTOISO 5KV 1CH GATE DVR 8DIP |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD3150V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | IEC, UL |
| Bulk: | 1060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 1,08437 € | 258,08 € |
| Unit Price without VAT: | 1,08437 € |
|---|---|
| Unit Price with VAT: | 1,29040 € |

