1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3150S

DigiKey Part Number
2156-FOD3150S-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FOD3150S
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
1A, 1A
Mfr
Current - Peak Output
1.5A
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.5V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Supplier Device Package
8-SMD
Pulse Width Distortion (Max)
300ns
Approval Agency
UL
Rise / Fall Time (Typ)
60ns, 60ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 910
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:910
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2221,14739 €254,72 €
Unit Price without VAT:1,14739 €
Unit Price with VAT:1,36539 €