
FOD2743BS | |
|---|---|
DigiKey Part Number | 2156-FOD2743BS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD2743BS |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 70V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.07V |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 1mA | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Bulk: | 322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

