
FOD2743B | |
|---|---|
DigiKey Part Number | 2156-FOD2743B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD2743B |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FOD2743B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 1mA | |
Current Transfer Ratio (Max) | 100% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.07V | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Bulk: | 8770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,11017 € | 258,67 € |
| Unit Price without VAT: | 1,11017 € |
|---|---|
| Unit Price with VAT: | 1,32110 € |

