
FOD2742C | |
|---|---|
DigiKey Part Number | 2156-FOD2742C-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD2742C |
Description | OPTOISO 2.5KV 1CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 2500Vrms | Operating Temperature -25°C ~ 85°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SOIC |
| Tube: | 52657 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

