
FOD2741ASD | |
|---|---|
DigiKey Part Number | 2156-FOD2741ASD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD2741ASD |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 30V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 8-SMD, Gull Wing |
Input Type DC | Supplier Device Package 8-SMD |
| Bulk: | 810 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,95093 € | 256,75 € |
| Unit Price without VAT: | 0,95093 € |
|---|---|
| Unit Price with VAT: | 1,13161 € |

