
FOD2711ATV | |
|---|---|
DigiKey Part Number | 2156-FOD2711ATV-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD2711ATV |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 30V |
Packaging Bulk | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 8-DIP (0.400", 10.16mm) |
Input Type DC | Supplier Device Package 8-DIP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 424 | 0,60342 € | 255,85 € |
| Unit Price without VAT: | 0,60342 € |
|---|---|
| Unit Price with VAT: | 0,71807 € |

