
FOD270L | |
|---|---|
DigiKey Part Number | 2156-FOD270L-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD270L |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 400% @ 500µA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 7000% @ 500µA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 3µs, 50µs | Supplier Device Package 8-DIP |
Input Type DC |
| Tube: | 1367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

