Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD260L

DigiKey Part Number
2156-FOD260L-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FOD260L
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 25kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
90ns, 75ns
Rise / Fall Time (Typ)
22ns, 3ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.794
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4794
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1921,34255 €257,77 €
Unit Price without VAT:1,34255 €
Unit Price with VAT:1,59763 €