
FOD250L | |
|---|---|
DigiKey Part Number | 2156-FOD250L-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD250L |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-DIP |
Input Type DC |
| Tube: | 4906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 1,55060 € | 257,40 € |
| Unit Price without VAT: | 1,55060 € |
|---|---|
| Unit Price with VAT: | 1,84521 € |

