Logic Output Optoisolator 2.5MBd Tri-State 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD2200

DigiKey Part Number
2156-FOD2200-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FOD2200
Description
OPTOISOLTR 5KV TRI STATE 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 2.5MBd Tri-State 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
25 mA
Data Rate
2.5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
80ns, 25ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:102
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1022,53020 €258,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,53020 €
Unit Price with VAT:3,01094 €