
FOD073L | |
|---|---|
DigiKey Part Number | 2156-FOD073L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD073L |
Description | OPTOISOLTR 2.5KV 2CH DARL 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD073L Models |
Category | Output Type Darlington |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 7V |
Packaging Bulk | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 400% @ 500µA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 7000% @ 500µA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 5µs, 25µs | Supplier Device Package 8-SOIC |
Input Type DC |
| Bulk: | 2690 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

