
FOD053L | |
|---|---|
DigiKey Part Number | 2156-FOD053L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FOD053L |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD053L Models |
Category | Output Type Transistor |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 7V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 2 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 15% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-SOIC |
Input Type DC |
| Bulk: | 13308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02804 € | 257,01 € |
| Unit Price without VAT: | 1,02804 € |
|---|---|
| Unit Price with VAT: | 1,22337 € |

