Power Driver Module IGBT 3 Phase 600 V 5 A 20-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNF50560TD1

DigiKey Part Number
2156-FNF50560TD1-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FNF50560TD1
Description
IGBT IPM 600V 5A 20-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 5 A 20-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase
Manufacturer
Fairchild Semiconductor
Current
5 A
Series
Voltage
600 V
Packaging
Bulk
Voltage - Isolation
1500Vrms
Part Status
Obsolete
Mounting Type
Through Hole
Type
IGBT
Package / Case
20-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 312
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:312
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
347,47059 €254,00 €
Unit Price without VAT:7,47059 €
Unit Price with VAT:8,89000 €