
FNE41060 | |
|---|---|
DigiKey Part Number | 2156-FNE41060-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FNE41060 |
Description | AC MOTOR CONTROLLER, 15A, HYBRID |
Customer Reference | |
Detailed Description | Power Driver Module 26-PowerDIP Module (1.024", 26.00mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Fairchild Semiconductor | Mounting Type Through Hole |
Series | Package / Case 26-PowerDIP Module (1.024", 26.00mm) |
Packaging Bulk |
| Bulk: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,87310 € | 257,32 € |
| Unit Price without VAT: | 8,87310 € |
|---|---|
| Unit Price with VAT: | 10,55899 € |

