Image for FNB81060T3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNB81060T3

DigiKey Part Number
2156-FNB81060T3-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FNB81060T3
Description
IGBT IPM 600V 10A 25-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 10 A 25-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
10 A
Voltage
600 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
25-PowerDIP Module, Offset Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:427
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2510,31000 €257,75 €
Unit Price without VAT:10,31000 €
Unit Price with VAT:12,26890 €