
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerDIP Module, Offset Leads |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 9,02759 € | 261,80 € |
| Unit Price without VAT: | 9,02759 € |
|---|---|
| Unit Price with VAT: | 10,74283 € |

