
FNB50560T1 | |
|---|---|
DigiKey Part Number | 2156-FNB50560T1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FNB50560T1 |
Description | IGBT IPM 600V 5A 20-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 5 A 20-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 5 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerDIP Module, Offset Leads | |
Base Product Number |
| Bulk: | 2388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,21194 € | 259,63 € |
| Unit Price without VAT: | 7,21194 € |
|---|---|
| Unit Price with VAT: | 8,58221 € |

