
FNA51560T3 | |
|---|---|
DigiKey Part Number | 2156-FNA51560T3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FNA51560T3 |
Description | IGBT IPM 600V 15A 20-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 20-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 20-PowerDIP Module, Offset Leads | |
Base Product Number |
| Tube: | 10109 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,87962 € | 256,87 € |
| Unit Price without VAT: | 9,87962 € |
|---|---|
| Unit Price with VAT: | 11,75675 € |

