Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 20-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNA51060T3

DigiKey Part Number
2156-FNA51060T3-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FNA51060T3
Description
IGBT IPM 600V 10A 20-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 20-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
3 Phase Inverter
Manufacturer
Fairchild Semiconductor
Current
10 A
Series
Voltage
600 V
Packaging
Bulk
Voltage - Isolation
1500Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
20-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.652
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1652
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
289,01750 €252,49 €
Unit Price without VAT:9,01750 €
Unit Price with VAT:10,73083 €