Power Driver Module IGBT 3 Phase 600 V 8 A 26-PowerDIP Module (1.024", 26.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNA40860

DigiKey Part Number
2156-FNA40860-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FNA40860
Description
IGBT IPM 600V 8A 26-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 8 A 26-PowerDIP Module (1.024", 26.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
8 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module (1.024", 26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
289,09393 €254,63 €
Unit Price without VAT:9,09393 €
Unit Price with VAT:10,82178 €