
FMS7401LEN14 | |
|---|---|
DigiKey Part Number | 2156-FMS7401LEN14-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS7401LEN14 |
Description | 8-BIT, EEPROM, 2.04MHZ |
Customer Reference | |
Detailed Description | 8-Bit - Digital Power Controller Microcontroller IC EEPROM (1kB) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | RAM Size 64 x 8 |
Manufacturer Fairchild Semiconductor | Number of I/O 8 |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Applications Digital Power Controller | Package / Case 14-DIP (0.300", 7.62mm) |
Core Processor 8-Bit | Supplier Device Package 14-DIP |
Program Memory Type EEPROM (1kB) |
| Tube: | 1054 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,87000 € | 258,30 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

