
FMS6G10US60 | |
|---|---|
DigiKey Part Number | 2156-FMS6G10US60-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6G10US60 |
Description | IGBT MODULE 600V 10A 66W 25PM-AA |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 600 V 10 A 66 W Chassis Mount 25PM-AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Power - Max | 66 W | |
Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 10A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 710 pF @ 30 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 25PM-AA | |
Supplier Device Package | 25PM-AA |
| Box: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,36000 € | 261,76 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

