
FMS6646MTC20X | |
|---|---|
DigiKey Part Number | 2156-FMS6646MTC20X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6646MTC20X |
Description | VIDEO FILTER DRIVER, 6 CHANNEL, |
Customer Reference | |
Detailed Description | Video Driver IC 20-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.14V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Bulk: | 1648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,95528 € | 258,88 € |
| Unit Price without VAT: | 0,95528 € |
|---|---|
| Unit Price with VAT: | 1,13678 € |

