
FMS6501AMTC28X | |
|---|---|
DigiKey Part Number | 2156-FMS6501AMTC28X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6501AMTC28X |
Description | VIDEO SWITCH MATRIX, 12 INPUT, 9 |
Customer Reference | |
Detailed Description | Video Switch Matrix IC I2C 28-TSSOP Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3.14V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Function Switch Matrix | Supplier Device Package 28-TSSOP |
Applications Consumer Video |
| Bulk: | 30519 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,69625 € | 257,83 € |
| Unit Price without VAT: | 1,69625 € |
|---|---|
| Unit Price with VAT: | 2,01854 € |

