
FMS6418BMTC14 | |
|---|---|
DigiKey Part Number | 2156-FMS6418BMTC14-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6418BMTC14 |
Description | VIDEO AMPLIFIER, 3 CHANNEL |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 14-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | - | |
Voltage - Supply | 3.14V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Tube: | 28161 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42861 € | 257,15 € |
| Unit Price without VAT: | 1,42861 € |
|---|---|
| Unit Price with VAT: | 1,70005 € |

