
FMS6418AMTC14 | |
|---|---|
DigiKey Part Number | 2156-FMS6418AMTC14-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6418AMTC14 |
Description | VIDEO AMPLIFIER, 3 CHANNEL |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 14-TSSOP Package |
Datasheet | Datasheet |
Category | Standards NTSC |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3.14V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 14-TSSOP |
Applications Consumer Video |
| Tube: | 8896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 1,15653 € | 256,75 € |
| Unit Price without VAT: | 1,15653 € |
|---|---|
| Unit Price with VAT: | 1,37627 € |

