
FMS6418AM16X | |
|---|---|
DigiKey Part Number | 2156-FMS6418AM16X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6418AM16X |
Description | VIDEO AMPLIFIER, 3 CHANNEL |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 16-SOIC Package |
Datasheet | Datasheet |
Category | Standards NTSC |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3.14V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Function Driver | Supplier Device Package 16-SOIC |
Applications Consumer Video |
| Bulk: | 33038 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,60807 € |

