
FMS6417ACHX | |
|---|---|
DigiKey Part Number | 2156-FMS6417ACHX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6417ACHX |
Description | VIDEO DRIVER 32-PIN TQFP TRAY |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 32-LQFP (7x7) Package |
Datasheet | Datasheet |
Category | Standards NTSC |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-LQFP |
Function Driver | Supplier Device Package 32-LQFP (7x7) |
Applications Consumer Video | Base Product Number |
| Bulk: | 32550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,25783 € | 255,47 € |
| Unit Price without VAT: | 4,25783 € |
|---|---|
| Unit Price with VAT: | 5,06682 € |

