
FMS6414CS | |
|---|---|
DigiKey Part Number | 2156-FMS6414CS-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6414CS |
Description | VIDEO AMPLIFIER, 2 CHANNEL |
Customer Reference | |
Detailed Description | Video Driver IC 8-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | FMS6414CS Models |
Category | Applications Consumer Video |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver | Supplier Device Package 8-SOIC |
| Tube: | 760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 1,43635 € | 255,67 € |
| Unit Price without VAT: | 1,43635 € |
|---|---|
| Unit Price with VAT: | 1,70926 € |

