
FMS6408MTC141X | |
|---|---|
DigiKey Part Number | 2156-FMS6408MTC141X-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6408MTC141X |
Description | VIDEO AMPLIFIER, 3 CHANNEL |
Customer Reference | |
Detailed Description | Video Driver IC NTSC, PAL 14-TSSOP Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 14-TSSOP |
Applications Consumer Video |
| Bulk: | 45406 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,50776 € | 256,32 € |
| Unit Price without VAT: | 1,50776 € |
|---|---|
| Unit Price with VAT: | 1,79423 € |

