
FMS6404CSX | |
|---|---|
DigiKey Part Number | 2156-FMS6404CSX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6404CSX |
Description | PRECISION COMPOSITE VIDEO OUTPUT |
Customer Reference | |
Detailed Description | Video IC NTSC, PAL 8-SOIC Package |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Fairchild Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Applications Consumer Video | Base Product Number |
Standards NTSC, PAL |
| Bulk: | 12238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,40497 € | 257,11 € |
| Unit Price without VAT: | 1,40497 € |
|---|---|
| Unit Price with VAT: | 1,67191 € |

