
FMS6403MTC20X | |
|---|---|
DigiKey Part Number | 2156-FMS6403MTC20X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6403MTC20X |
Description | CONSUMER CIRCUIT, PDSO20 |
Customer Reference | |
Detailed Description | Video Driver IC 20-TSSOP Package |
Datasheet | Datasheet |
Category | Applications Consumer Video |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 20-TSSOP |
| Bulk: | 43735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 1,70483 € | 257,43 € |
| Unit Price without VAT: | 1,70483 € |
|---|---|
| Unit Price with VAT: | 2,02875 € |

