
FMS6400CSX | |
|---|---|
DigiKey Part Number | 2156-FMS6400CSX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6400CSX |
Description | CONSUMER CIRCUIT, PDSO8 |
Customer Reference | |
Detailed Description | Video Driver IC PAL 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Consumer Video | |
Standards | PAL | |
Control Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 18503 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,04992 € | 257,23 € |
| Unit Price without VAT: | 1,04992 € |
|---|---|
| Unit Price with VAT: | 1,24940 € |

