
FMS6400CS | |
|---|---|
DigiKey Part Number | 2156-FMS6400CS-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6400CS |
Description | CONSUMER CIRCUIT, PDSO8 |
Customer Reference | |
Detailed Description | Video Driver IC PAL 8-SOIC Package |
Datasheet | Datasheet |
Category | Standards PAL |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver | Supplier Device Package 8-SOIC |
Applications Consumer Video |
| Tube: | 3487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 245 | 1,03690 € | 254,04 € |
| Unit Price without VAT: | 1,03690 € |
|---|---|
| Unit Price with VAT: | 1,23391 € |

