
FMS6366MSA28 | |
|---|---|
DigiKey Part Number | 2156-FMS6366MSA28-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6366MSA28 |
Description | CONSUMER CIRCUIT, PDSO28 |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 28-SSOP Package |
Datasheet | Datasheet |
Category | Standards NTSC |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Function Driver | Supplier Device Package 28-SSOP |
Applications Consumer Video |
| Tube: | 1633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,25316 € | 256,86 € |
| Unit Price without VAT: | 2,25316 € |
|---|---|
| Unit Price with VAT: | 2,68126 € |

