
FMS6346MTC20 | |
|---|---|
DigiKey Part Number | 2156-FMS6346MTC20-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6346MTC20 |
Description | CONSUMER CIRCUIT, PDSO20 |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 20-TSSOP Package |
Datasheet | Datasheet |
Category | Standards NTSC |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 20-TSSOP |
Applications Consumer Video |
| Tube: | 4666 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31076 € | 258,22 € |
| Unit Price without VAT: | 1,31076 € |
|---|---|
| Unit Price with VAT: | 1,55980 € |

