
FMS6346EMTC20X | |
|---|---|
DigiKey Part Number | 2156-FMS6346EMTC20X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6346EMTC20X |
Description | VIDEO FILTER DRIVER, SIX CHANNEL |
Customer Reference | |
Detailed Description | Video Driver IC 20-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.14V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,74011 € | 258,30 € |
| Unit Price without VAT: | 0,74011 € |
|---|---|
| Unit Price with VAT: | 0,88073 € |

