
FMS6243MTC14 | |
|---|---|
DigiKey Part Number | 2156-FMS6243MTC14-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6243MTC14 |
Description | CONSUMER CIRCUIT, PDSO14 |
Customer Reference | |
Detailed Description | Video Driver IC NTSC, PAL 14-TSSOP Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 14-TSSOP |
Applications Consumer Video |
| Tube: | 1646 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39408 € | 255,76 € |
| Unit Price without VAT: | 0,39408 € |
|---|---|
| Unit Price with VAT: | 0,46896 € |

