
FMS6203MTC1406X | |
|---|---|
DigiKey Part Number | 2156-FMS6203MTC1406X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6203MTC1406X |
Description | VIDEO FILTER DRIVER, 3-CHANNEL, |
Customer Reference | |
Detailed Description | Video Driver IC 14-TSSOP Package |
Datasheet | Datasheet |
Category | Applications Consumer Video |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Driver | Supplier Device Package 14-TSSOP |
| Bulk: | 2300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 1,49582 € | 254,29 € |
| Unit Price without VAT: | 1,49582 € |
|---|---|
| Unit Price with VAT: | 1,78003 € |

