
FMS6203MTC1406 | |
|---|---|
DigiKey Part Number | 2156-FMS6203MTC1406-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6203MTC1406 |
Description | CONSUMER CIRCUIT, PDSO14 |
Customer Reference | |
Detailed Description | Video Driver IC 14-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Tube: | 19068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,09298 € | 256,85 € |
| Unit Price without VAT: | 1,09298 € |
|---|---|
| Unit Price with VAT: | 1,30065 € |

