Video Driver IC NTSC 6-MicroPak Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMS6151L6X

DigiKey Part Number
2156-FMS6151L6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FMS6151L6X
Description
VIDEO FILTER DRIVER, ULTRA PORTA
Customer Reference
Detailed Description
Video Driver IC NTSC 6-MicroPak Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Driver
Applications
Consumer Video
Standards
NTSC
Control Interface
-
Voltage - Supply
2.5V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-MicroPak
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949.404
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:949404
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9000,28400 €255,60 €
Unit Price without VAT:0,28400 €
Unit Price with VAT:0,33796 €