
FMS6146MTC14X | |
|---|---|
DigiKey Part Number | 2156-FMS6146MTC14X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6146MTC14X |
Description | VIDEO FILTER DRIVER, SIX CHANNEL |
Customer Reference | |
Detailed Description | Video Driver IC NTSC 14-TSSOP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | NTSC | |
Control Interface | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Bulk: | 136893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45613 € | 259,08 € |
| Unit Price without VAT: | 0,45613 € |
|---|---|
| Unit Price with VAT: | 0,54279 € |

