
FMS6141CS | |
|---|---|
DigiKey Part Number | 2156-FMS6141CS-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS6141CS |
Description | SINGLE VIDEO FILTER DRIVER |
Customer Reference | |
Detailed Description | Video Driver IC 8-SOIC Package |
Datasheet | Datasheet |
Category | Applications Consumer Video |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver | Supplier Device Package 8-SOIC |
| Tube: | 5134 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

