
FMS3815KRC | |
|---|---|
DigiKey Part Number | 2156-FMS3815KRC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS3815KRC |
Description | IC DAC 8BIT A-OUT 48LQFP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 3 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 3 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | - | |
Architecture | Current Source | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount |
| Tray: | 5435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,89000 € | 257,81 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

