
FMS3110KRC | |
|---|---|
DigiKey Part Number | 2156-FMS3110KRC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FMS3110KRC |
Description | IC DAC 10BIT 48-LMQFP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 3 48-LMQFP (7x7) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Fairchild Semiconductor | Voltage - Supply, Analog 5V |
Packaging Tray | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.1, ±0.1 |
Number of Bits 10 | Architecture Current Steering |
Number of D/A Converters 3 | Operating Temperature 0°C ~ 70°C |
Output Type Current - Unbuffered | Package / Case 48-LQFP |
Differential Output No | Supplier Device Package 48-LMQFP (7x7) |
Data Interface Parallel | Mounting Type Surface Mount |
| Tray: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,85192 € | 256,15 € |
| Unit Price without VAT: | 9,85192 € |
|---|---|
| Unit Price with VAT: | 11,72378 € |

