Image for FMM7G20US60N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMM7G20US60N

DigiKey Part Number
2156-FMM7G20US60N-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FMM7G20US60N
Description
IGBT MODULE 600V 20A 89W
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter with Brake 600 V 20 A 89 W Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Three Phase Inverter with Brake
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
20 A
Power - Max
89 W
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 20A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
1.277 nF @ 30 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:22
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
927,53889 €247,85 €
Unit Price without VAT:27,53889 €
Unit Price with VAT:32,77128 €